Price per piece

CHF  522.35

(inc. VAT)

CHF  485.00

(exc. VAT)
1 +
CHF  485.00
1 min order
Checkout

Downloads

Loading...

Product specifications

FUSION
Ethernet
PWM
UART
USB
Wi-Fi
Fusion for ARM v8 Board, Protective Box, USB C Socket to USB A Plug Adapter, USB Micro Socket to USB C Plug Adapter, MCU and Display Board Flyers, USB C Cable, MCU board, Board Schematic, User Manual, CODEGRIP Suite Quick Start Guide
Development Board
ARM Microcontrollers
12 V
1.9 kg

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Embedded debugger/programmer over WiFi
    • 2x20-pin display connector
    • Supports a wide range of power sources
    • Five improved mikroBUS™ sockets
  • Article information

    • The first-ever embedded debugger/programmer over WiFi
    • CODEGRIP encrypts communication using SSL, preventing any unauthorized access during programming or debugging over WiFi
    • One MCU card standard supports multiple ARM MCU families: STM32, Kinetis, TIVA, CEC, and MSP
    Previous Article Number: 369920
  • Environmental information

    RoHS Conforms
    REACH Regulation No SVHC
  • Additional information

    Country of origin Serbia (RS)
    Manufacturer Mikroelektronika
    Gross weight (incl. package) 1900.0 Gram
    Dimensions (incl. package) 380 x 320 x 80 MM
    Customs number 8473.3000
    UNSPSC (v5.03) 20102008