Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Holder 6.3 x 32 mm 10GOhm 250V 20A Black / Grey Thermoplastic Panel Mount03453HS1H
03453HS1H - Fuse Holder 6.3 x 32 mm 10GOhm 250V 20A Black / Grey Thermoplastic Panel Mount, Littelfuse
133-16-346
03453HS1H

Fuse Holder 6.3 x 32 mm 10GOhm 250V 20A Black / Grey Thermoplastic Panel Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 V
85 °C
-40 °C
15.24 mm
Panel Mount 
Standards Met:CSA CertifiedVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fuse holder for panel mounting
  • For fuses ø 5 x 20 mm or ø 6.3 x 32 mm
  • Solder or blade terminal 4.8 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Littelfuse
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 52 x 15 x 15 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617