Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Holder 5 x 20 mm / 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset Panel Mount IP400031.1631
0031.1631 - Fuse Holder 5 x 20 mm / 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset Panel Mount IP40, Schurter
133-17-169
0031.1631

Offer
Fuse Holder 5 x 20 mm / 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset Panel Mount IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 V
85 °C
-40 °C
Panel Mount 
56.5 mm
Standards Met:CECSA 22.2IEC 60127-6IEC 60335-1IEC/UL 60950UL 4248-1VDE

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Order Note

The fuse carrier have to be ordered separately

Family Information

  • Select fuse carrier to meet EU or US Standard

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN70c6fc6d-ce92-4b45-a0ef-4cdaa543b8e6

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 55 x 20 x 20 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617