Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Holder 5 x 20 mm 20MOhm 250V 6.3A Black Thermoplastic, Thermoset Panel Mount IP420031.1071
0031.1071 - Fuse Holder 5 x 20 mm 20MOhm 250V 6.3A Black Thermoplastic, Thermoset Panel Mount IP42, Schurter
133-17-006
0031.1071

Fuse Holder 5 x 20 mm 20MOhm 250V 6.3A Black Thermoplastic, Thermoset Panel Mount IP42

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 V
85 °C
-25 °C
16.1 mm
Panel Mount 
Standards Met:CECSA 22.2IEC 60127-6IEC 60335-1IEC/UL 60950UL 4248-1VDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Enclosure IP 42
  • For EU standard fuses, ø 5 x 20 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 5.4 Gram
Dimensions (incl. package) 30 x 15 x 15 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617