1 min order
Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Thermoplastic Panel Mount IP403101.0010
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For front panel mounting
- Also in waterproof version, enclosure IP 67
- Standard design with enclosure IP 40
- With torsion protection
- Fuse carrier for glass tube, ø 5 x 20 mm
- Alternatively with standard or finger-grip knob
- Sealing proof from the backside
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
270210
Paper catalogue
2016/17 p. 372
Paper catalogue
2013/14 p. 515
Additional information
Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 41 x 14 x 14 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617