Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Thermoplastic Panel Mount IP400031.1907
0031.1907 - Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Thermoplastic Panel Mount IP40, Schurter
300-79-586
0031.1907

Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Thermoplastic Panel Mount IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 V
85 °C
-40 °C
Panel Mount 
38 mm
Standards Met:CECSA 22.2IEC 60127-6IEC 60335-1IEC/UL 60950UL 4248-1VDE

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • With touch-protection
  • For EU standard fuses, ø 5 x 20 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 26 x 5 x 5 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617