Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse carrier 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset IP400031.1613
0031.1613 - Fuse carrier 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset IP40, Schurter
133-17-174
0031.1613

Fuse carrier 6.3 x 32 mm 10MOhm 500V 10A Black Thermoset IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 V
85 °C
-40 °C
11.6 mm
34.5 mm
Standards Met:IEC 60127-6IEC/UL 60950UL 4248-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fuse carrier for fuse holder
  • Suitable for fuse holders from FEC series

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Schurter
Gross weight (incl. package) 5.6 Gram
Dimensions (incl. package) 35 x 12 x 12 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617