Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 70 A 32V BrownF9070
F9070 - Fuse 70 A 32V Brown, iMaXX
300-10-975
F9070

Fuse 70 A 32V Brown

Image is for illustrative purposes only. Please refer to product description.

100 min order
100 order multiple
Product specifications
70 A
32 V
maxiOTO 
Brown 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F9000 series maxiOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, SAE J1888 and other standards
  • Element visibility from side, clear transparent fuse body
  • Check fuse in fuse block using semi-protected test points at top of the fuse
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Direction insensitive insertion, rating marked in two directions at top, using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 34 x 29 x 9 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617