Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 4 A 32V PinkF1904
F1904 - Fuse 4 A 32V Pink, iMaXX
110-29-371
F1904

Fuse 4 A 32V Pink

Image is for illustrative purposes only. Please refer to product description.

100 min order
100 order multiple
Product specifications
4 A
32 V
normOTO 
Pink 
Standards Met:SAE J1284

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast-blow normOTO Blade Fuses
  • LED lights-up after the fusing element has interrupted
  • 5.2 mm terminal
  • Self-extinguishing, high temperature resistive, transparent plastic body

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer iMaXX
Gross weight (incl. package) 1.45 Gram
Dimensions (incl. package) 19 x 19 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617