Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 2A 32V GreyF1502

F1502 - Fuse 2A 32V Grey, iMaXX

Distrelec Article Number: 300-10-947
Manufacturer Part Number: F1502
Fuse 2A 32V Grey

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
2 A
32 V
normOTO 
Grey 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F1500 series normOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J1284 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse bodies
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 19 x 19 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617