Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 1 A 32V BlackF1501
F1501 - Fuse 1 A 32V Black, iMaXX
300-10-946
F1501

Fuse 1 A 32V Black

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 A
32 V
normOTO 
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F1500 series normOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J1284 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse bodies
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 20 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617