25 min order
Fuse 5 A 32V TanF1505
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- F1500 series normOTO blade fuse
- Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J1284 and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, transparent fuse bodies
- Self extinguishing transparent, color coded body materials
- High temperature resistive plastics used for fuse body materials
- Rating marked on top using OCR font
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
289859
Additional information
Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 20 x 20 x 6 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617