Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 25A 32V NaturalF1925
F1925 - Fuse 25A 32V Natural, iMaXX
110-29-366
F1925

Fuse 25A 32V Natural

Image is for illustrative purposes only. Please refer to product description.

100 min order
100 order multiple
Product specifications
25 A
32 V
normOTO 
Natural 
Standards Met:SAE J1284

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast-blow normOTO Blade Fuses
  • LED lights-up after the fusing element has interrupted
  • 5.2 mm terminal
  • Self-extinguishing, high temperature resistive, transparent plastic body

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer iMaXX
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 20 x 20 x 6 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617