Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 25A 32V NaturalF7025
F7025 - Fuse 25A 32V Natural, iMaXX
300-10-966
F7025

Fuse 25A 32V Natural

Image is for illustrative purposes only. Please refer to product description.

1000 min order
1000 order multiple
Product specifications
25 A
32 V
miniOTO 
Natural 
Standards Met:ISO 8820-3JASO D612SAE J2077

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F7000 series miniOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J2077 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse bodies
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 20 x 15 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617