Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Fuse 5 x 20mm, 250mA, 250V, Time Lag TRND 170-00048

RND 170-00048 - Fuse 5 x 20mm, 250mA, 250V, Time Lag T

300-43-468
RND 170-00048
Manufacturer:RND

Fuse 5 x 20mm, 250mA, 250V, Time Lag T

Image is for illustrative purposes only. Please refer to product description.

RND 170-00048 - Fuse 5 x 20mm, 250mA, 250V, Time Lag T

300-43-468
RND 170-00048
Manufacturer:RND

Product specifications
5.2 mm
250 V
Fuseholder / Clip 
0.8 g
250 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Time delay (T) IEC60127-2/3
  • Nickel plated end caps
  • Spiral element or plated solder section for superior characteristics

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 22 x 5 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617
EAN 653415287544