Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 5 x 20mm, 6.3A, 250V, Quick Acting F021706.3MXP
021706.3MXP - Fuse 5 x 20mm, 6.3A, 250V, Quick Acting F, Littelfuse
133-16-833
021706.3MXP

Fuse 5 x 20mm, 6.3A, 250V, Quick Acting F

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
5.2 mm
20 mm
63 A
6.3 A
Glass 
Standards Met:CCC CertifiedCECSA CertifiedPESVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast (F) or slow (T) characteristics
  • S-marked (over 6.3 A non S-marked)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 20 x 5 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617