Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 15A 32V BlueF7015

F7015 - Fuse 15A 32V Blue, iMaXX

Distrelec Article Number: 300-10-964
Manufacturer Part Number: F7015
Fuse 15A 32V Blue

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
15 A
32 V
miniOTO 
Blue 
Standards Met:ISO 8820-3JASO D612SAE J2077

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F7000 series miniOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J2077 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse bodies
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 15 x 10 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617