Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multimeter Fuse 440mA 1kV Fast-Acting0FLU.440T
0FLU.440T - Multimeter Fuse 440mA 1kV Fast-Acting, Littelfuse
133-19-415
0FLU.440T

Multimeter Fuse 440mA 1kV Fast-Acting

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.31 mm
35 mm
1 kV
1 kV
440 mA
Series:FLU

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Littelfuse
Gross weight (incl. package) 6.5 Gram
Dimensions (incl. package) 53 x 40 x 26 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121402