Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 10A 80V RedF1810

F1810 - Fuse 10A 80V Red, iMaXX

Distrelec Article Number: 300-28-051
Manufacturer Part Number: F1810
Fuse 10A 80V Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • F1800 series normOTO blade fuse
  • Meets international specifications and standards
  • Self-extinguishing (IUL 94V0) 25% glass-filled colour coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Tin plated copper blades
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer iMaXX
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 20 x 5 MM
Customs number 8536.1000
UNSPSC (v5.03) 39121617