1 min order
Function Generator PROMOTION, 2x 30MHz33522B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
For a limited time, from 01.02.2024 until 31.08.2024, claim a free complimentary item with your purchase:
335MEM2U - 16M Memory Upgrade
11059A - Kelvin Probe Set
U1232A - Digital Multimeter
U1733C - Handheld LCR Meter
34307A - Type-J Thermocouple 10-Pack
Family Information
- Trueform signal generation technology
- Pulses up to 30 MHz with 10x less jitter
- 8 upgradable models in 20 & 30 MHz, with or without arbitrary
- Sine waves with 5x lower harmonic distortion
- Point-by-point arbitrary waveforms with sequencing
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
- 1 MSa/channel standard memory, optional 16 MSa/channel
- LAN (LXI-C), USB and GPIB interfaces standard
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Capabilities previously offered as paid options now included as standard - includes ARB capability
Previous Article Number
915785
Paper catalogue
2016/17 p. 1739
Paper catalogue
2013/14 p. 1312
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5005 Gram
Dimensions (incl. package) 390 x 315 x 255 MM
Customs number 8543.2000
UNSPSC (v5.03) 41113636