1 min order
Function Generator, 2x 60MHzAFG1062
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Arbitrary Function Generator with dual-channel, 25/60 MHz sine wave, and 12.5/30 MHz square/pulse wave (AFG1022/1062)
- 1 mV...10 Vp-p output amplitude
- 125/300 MS/s sampling rate and 14-bit vertical resolution
- 2 to 8,192/2 to 1M-point length of memory for user-defined arbitrary waveforms
- 64-MByte internal non-volatile memory for arbitrary waveform storage
- Built-in 200 MHz counter with 6-digit resolution
- The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
216793
Paper catalogue
2016/17 p. 1738
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 435 x 355 x 295 MM
Customs number 8543.2000
UNSPSC (v5.03) 41113636