Business
Private
CHFExc. Vat
Function Generator, 2x 150MHzAFG31152

AFG31152 - Function Generator, 2x 150MHz

301-22-713
AFG31152
Manufacturer:Tektronix

New to us
Function Generator, 2x 150MHz

Image is for illustrative purposes only. Please refer to product description.

AFG31152 - Function Generator, 2x 150MHz

301-22-713
AFG31152
Manufacturer:Tektronix

Product specifications
Arbitrary Function Generator 
AM 
ASK 
Burst 
Continuous 
FM 
FSK 
Modulation 
PM 
PSK 
PWM 
Sweep 
2 
Arbitrary 
DC 
Exponential Decay 
Exponential Rise 
Gaussian 
Haversine 
Lorentz 
Noise 
Pulse 
Ramp 
Sin(X) / X 
Sine 
Square 
150 MHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
  • The 9-inch capacitive touch screen works like a smart phone and has shortcuts to frequently used settings
  • Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument, eliminating the need to connect to a PC
  • Outputs are protected from over voltage and current to minimize potential instrument damage
  • Compatible with TekBench™ software to help students set up, control, and analyze test results in the lab

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 7.85 Kilogram
Dimensions (incl. package) 560 x 255 x 400 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113636