Business
Private
CHFExc. Vat
Function / Arbitrary Waveform Generator, SBE, 2x 20MHzEDU33212A

EDU33212A - Function / Arbitrary Waveform Generator, SBE, 2x 20MHz

302-25-089
EDU33212A
Manufacturer:Keysight

Function / Arbitrary Waveform Generator, SBE, 2x 20MHz

Image is for illustrative purposes only. Please refer to product description.

EDU33212A - Function / Arbitrary Waveform Generator, SBE, 2x 20MHz

302-25-089
EDU33212A
Manufacturer:Keysight

Product specifications
Arbitrary 
AM 
BPSK 
FM 
FSK 
PM 
PWM 
SUM 
2 
Arbitrary 
Gaussian Noise 
PRBS (Pseudo Random Binary Sequence) 
Ramp 
Sine 
Square 
Triangle 
20 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Keysight Smart Bench Essentials (SBE) Series of four unique instruments that harness one powerful graphical interface to connect, control, and capture measurement data. It also comes with PathWave BenchVue Waveform Builder software.

  • Keysight PathWave BenchVue software to enable remote instrument control
  • Six built-in modulation types and 17 popular waveforms to simulate typical applications for testing
  • 7-inch color display for simultaneous parameter set up, signal viewing, and editing
  • 16-bit arbitrary waveform capability with memory up to 8M samples per channel

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 382 x 221 x 265 MM
Customs number 8543.2000
UNSPSC (v5.03) 41113636