Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FULLY LOADED Oscilloscope Bundle RTA4000 MSO / MDO 4x 1GHz 5GSPS LAN / USBRTA-BNDL
RTA-BNDL - FULLY LOADED Oscilloscope Bundle RTA4000 MSO / MDO 4x 1GHz 5GSPS LAN / USB, Rohde & Schwarz
303-79-850
RTA-BNDL

FULLY LOADED Oscilloscope Bundle RTA4000 MSO / MDO 4x 1GHz 5GSPS LAN / USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
1 GHz
4 
16 
5 ns
Measuring Functions:AmplitudeBase LevelBurst WidthCount Positive PulsesCount Negative PulsesCount Falling EdgesCount Rising EdgesCrest FactorDelayDuty Cycle+Duty Cycle-Fall TimeFrequencyMean CycleMean ValueNegative OvershootPeriodPeak+Peak-Peak-to-PeakPhasePositive OvershootPulse Width+Pulse Width-Rise TimeRMS CycleRMSSlew RateStandard DeviationTop Level
Series:RTA4000

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Bundle Contents:
RTA4004 - Oscilloscope
RTA-B2410 - 1GHz Bandwidth upgrade
RTA-B6 - Arbitrary Waveform and 4-bit Pattern Generator Option
RTA-K1 - I2C/SPI Serial Trigger and Decode Option
RTA-K2 - UART/RS-232/RS-422/RS-485 Serial Trigger and Decode Option
RTA-K3 - CAN/LIN Serial Trigger and Decode Option
RTA-K5 - Audio (I2S, LJ, RJ, TDM) Trigger and Decode Option
RTA-K6 - MIL-STD-1553 Serial Trigger and Decode Option
RTA-K7 - ARINC 429 Serial Trigger and Decode Option
RTA-K31 - Power Analysis Option
RTA-K36 - Frequency Response Analysis (Bode Plot) Option
RTA-K37 - Spectrum Analysis and Spectrogram Option

Family Information

Designed with class-leading signal integrity and responsive ultra-deep memory, the R&S®RTA4000 brings the power of 10-bit ADC to a new level. 

A Rohde & Schwarz designed 10-bit ADC combined with class-leading low noise, memory depth and timebase accuracy gives you sharp waveforms, more accurate measurements and confidence when facing unexpected measurement challenges. 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5650 Gram
Dimensions (incl. package) 490 x 370 x 255 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638