Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Business
Private
CHFExc. Vat
FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 6GHzFSC-P4

FSC-P4 - FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 6GHz

300-82-385
FSC-P4
Manufacturer:Rohde & Schwarz

FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 6GHz

Image is for illustrative purposes only. Please refer to product description.

FSC-P4 - FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 6GHz

300-82-385
FSC-P4
Manufacturer:Rohde & Schwarz

Product specifications
Bench 
9 kHz
6 GHz
AM 
FM 
50 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The R&S®FSC is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyzer with Rohde & Schwarz quality.

  • Frequency range 9 kHz to 3 GHz or 6 GHz
  • High third order intercept
  • Low measurement uncertainty
  • Storage of measurement results on USB stick
  • LAN and USB interface for remote control and transfer of measurement data
  • R&S®FSCView software for simple documentation of measurement results
  • Low power consumption (12 W)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 8000 Gram
Dimensions (incl. package) 450 x 550 x 300 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630
EAN 4250138106013