1 min order
Frequency to Standard Signal Converter Current / Voltage 24VDC 500Ohm DIN Rail Mount Screw Terminal44275
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 12.4-mm, slim housing
- 3 frequency ranges: 0...1, 0...10, 0...100 kHz
- Electrical isolation between input and output
- All standard outputs in a single unit
- Clips onto 35 mm, EN 50022 top-hat rail
- Voltage output short-circuit-proof, 25 mA
- EMC tested, can be used anywhere
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
431228
Paper catalogue
2016/17 p. 1331
Paper catalogue
2013/14 p. 1471
Additional information
Country of origin Germany (DE)
Manufacturer Murr
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 135 x 101 x 37 MM
Customs number 9032.8900
UNSPSC (v5.03) 41113637
EAN 4048879028301