Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Folding Flat Flexible Cable, Cores - 40, Pitch Spacing - 0.5mm, 500V, 50mm, White, Pack of 5 pieces687740050002

687740050002 - Folding Flat Flexible Cable, Cores - 40, Pitch Spacing - 0.5mm, 500V, 50mm, White, Pack of 5 pieces

304-36-207
687740050002
Alias: 7635666
Manufacturer:Würth Elektronik

New to us
Folding Flat Flexible Cable, Cores - 40, Pitch Spacing - 0.5mm, 500V, 50mm, White, Pack of 5 pieces

Image is for illustrative purposes only. Please refer to product description.

687740050002 - Folding Flat Flexible Cable, Cores - 40, Pitch Spacing - 0.5mm, 500V, 50mm, White, Pack of 5 pieces

304-36-207
687740050002
Alias: 7635666
Manufacturer:Würth Elektronik

Product specifications
500 mA
Copper 
White 
40 
500 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable for FFC/FPC connectors with 0.5 mm pitch
  • Versions with contact areas on same or opposite side

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 102 x 51 x 20 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121604