Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Folding Flat Flexible Cable, Cores - 16, Pitch Spacing - 0.5mm, 500V, 200mm, White, Pack of 5 pieces687616200002

687616200002 - Folding Flat Flexible Cable, Cores - 16, Pitch Spacing - 0.5mm, 500V, 200mm, White, Pack of 5 pieces

304-36-203
687616200002
Alias: 7635559
Manufacturer:Würth Elektronik

New to us
Folding Flat Flexible Cable, Cores - 16, Pitch Spacing - 0.5mm, 500V, 200mm, White, Pack of 5 pieces

Image is for illustrative purposes only. Please refer to product description.

687616200002 - Folding Flat Flexible Cable, Cores - 16, Pitch Spacing - 0.5mm, 500V, 200mm, White, Pack of 5 pieces

304-36-203
687616200002
Alias: 7635559
Manufacturer:Würth Elektronik

Product specifications
500 mA
Copper 
White 
16 
500 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable for FFC/FPC connectors with 0.5 mm pitch
  • Versions with contact areas on same or opposite side

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 203 x 178 x 20 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121604