Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Foldable Flatbed Trolley, 608x907x870mm, 300kg251946

251946 - Foldable Flatbed Trolley, 608x907x870mm, 300kg, RS PRO

Distrelec Article Number: 303-95-041
Manufacturer Part Number: 251946
New to us
Foldable Flatbed Trolley, 608x907x870mm, 300kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
300 kg
Steel 
907 mm
608 mm
870 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 15520 Gram
Dimensions (incl. package) 940 x 610 x 150 MM
Customs number 8716.8010
UNSPSC (v5.03) 46182101
EAN 5056070973565