FMR20 Series Radar Level Sensor Level Sensor, Flange, No-Rated 5m Polyamide 66FMR20B-12M0/0
FMR20B-12M0/0 - FMR20 Series Radar Level Sensor Level Sensor, Flange, No-Rated 5m Polyamide 66
305-23-053
FMR20B-12M0/0
Manufacturer:Endress+Hauser
New to us
Image is for illustrative purposes only. Please refer to product description.
FMR20B-12M0/0 - FMR20 Series Radar Level Sensor Level Sensor, Flange, No-Rated 5m Polyamide 66
305-23-053
FMR20B-12M0/0
Manufacturer:Endress+Hauser
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 5 m Device Type: Radar Level Sensor Hazardous Area Certification: No Housing Material: Polyamide 66 Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Mount Type: Flange Product Type: Level Sensor Series: FMR20 Standards/Approvals: No
Previous Article Number
715158
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 1.82 Gram
Dimensions (incl. package) 370 x 250 x 150 MM
Customs number 9031.8000
UNSPSC (v5.03) 41111938




