1 min order
Flush- or surface-mounted opening detector VdS-B whiteMK1010W
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Reliable securing of the outer shell of a building is usually the foundation for its electronic security. The most important elements here are the opening detectors, which are responsible for securing doors and windows.
- Opening detectors in 2-wire technology
- Flush-/surface-mounted opening detectors
- Door contacts
Article Information
- Cable length: 4 m (LIYY 4 x 0.14 mm2)
- Switched current: 10 to 100 mA
- installation housing, packing plates and screws
- VSÖ approved
- VdS No. G105519
Previous Article Number
892665
Paper catalogue
2016/17 p. 1152
Paper catalogue
2013/14 p. 1881
Additional information
Country of origin Taiwan (TW)
Manufacturer Abus
Gross weight (incl. package) 102 Gram
Dimensions (incl. package) 150 x 115 x 20 MM
Customs number 8531.9000
UNSPSC (v5.03) 46171501
EAN 4043158001228