Fluke Ultrasonic Leak Detector, 7 in DisplayFLUKE-II905/FPC3
FLUKE-II905/FPC3 - Fluke Ultrasonic Leak Detector, 7 in Display
305-15-336
FLUKE-II905/FPC3
Manufacturer:Fluke
New to us
Image is for illustrative purposes only. Please refer to product description.
FLUKE-II905/FPC3 - Fluke Ultrasonic Leak Detector, 7 in Display
305-15-336
FLUKE-II905/FPC3
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Alarm: Yes Battery Life: 6 h Battery Type: Rechargeable Lithium-ion Diagonal Display Size: 7 in Display Type: Capacitive Touch Display Field of View (FOV): 63 ° IP Rating: IP40 Maximum Operating Temperature: 45 °C Minimum Operating Temperature: -10 °C Model Number: II905/FPC3 Product Type: Ultrasonic Leak Detector Resolution: 1280 x 800 pixels Standards/Approvals: IEC 61010-1|IEC 61326-1|RoHS Weight: 2.1 kg
Previous Article Number
706645
Additional information
Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 6120 Gram
Dimensions (incl. package) 485 x 380 x 200 MM
Customs number 9030.8900
UNSPSC (v5.03) 20121901
EAN 195112129265
