Fluke 0 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in DisplayFLK-II500/SB140/FPC
FLK-II500/SB140/FPC - Fluke 0 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in Display
305-15-325
FLK-II500/SB140/FPC
Manufacturer:Fluke
New to us
Image is for illustrative purposes only. Please refer to product description.
FLK-II500/SB140/FPC - Fluke 0 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in Display
305-15-325
FLK-II500/SB140/FPC
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Alarm: Yes Battery Life: 6 h Battery Type: Lithium-ion Diagonal Display Size: 7 in Display Type: Capacitive Touch Display Field of View (FOV): 63 ° IP Rating: IP40 Maximum Operating Temperature: 45 °C Minimum Operating Temperature: -10 °C Model Number: 0 Product Type: Ultrasonic Leak Detector Resolution: 1280 x 800 pixels Standards/Approvals: CISPR 11: Group 1|RoHS|47 CFR 15 subpart C|Korea (KCC) Class A Equipment|IEC 61326-1|IEC 61010-1|USA (FCC) 47 CFR 15 subpart B|Class A Weight: 2.1 kg
Previous Article Number
706634
Additional information
Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 6290 Gram
Dimensions (incl. package) 203 x 102 x 51 MM
Customs number 9030.8900
UNSPSC (v5.03) 20121901


