1674FC SCH/1630 - Fluke Multifunction Tester, 1000 V Yes With USB Type C Fluke Premium Care
Image is for illustrative purposes only. Please refer to product description.
1674FC SCH/1630 - Fluke Multifunction Tester, 1000 V Yes With USB Type C Fluke Premium Care
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Automatic RCD Test: Yes Battery Type: Lithium-ion Continuity Test Current: 10 mA Display Type: Touch Screen Downloadable Data: Yes Earth Resistance Measurement: Yes Height: 11.93 cm IP Rating: IP40 Insulation Test Voltage: 1000 V Interface Type: USB Type C Length: 26.25 cm Loop Impedance Test Type: 3 Wire|High Current Maximum Voltage Measurement: 50 V Model Number: 1674FC Non-Tripping: Yes Plug Type: Type F Power Source: Lithium-ion Battery Product Type: Multifunction Tester RCD Ramp Test: Yes RCD Test Type: F|AC|Type A|Type S|Type B Remote Switch Mode: Yes Safety Category Level: CAT IV 300 V|CAT III 600 V Safety Category Voltage: 600 V Standards/Approvals: IEC/HD 603646|IEC 610102030|IEC 60529|IEC 6155710|IEC 610102034|IEC 615571 to IEC/EN 615578|IEC/EN 610101 Test Standards: IEC 60364-6|DIN VDE 0100-600 Test Type: Loop Impedance|Bent Monopole|Earth Resistance|Installation|Insulation Resistance|Phase sequence|RCD|SSR Isolated Flyback Converter|Straight|Continuity Weight: 1.6 kg Width: 14.19 cm



