Business
Private
CHFExc. Vat
Fluke Multifunction Tester, 1000 V Yes With IR USB1663 UK/FEV300

1663 UK/FEV300 - Fluke Multifunction Tester, 1000 V Yes With IR USB

305-22-221
1663 UK/FEV300
Manufacturer:Fluke

New to us
Fluke Multifunction Tester, 1000 V Yes With IR USB

Image is for illustrative purposes only. Please refer to product description.

1663 UK/FEV300 - Fluke Multifunction Tester, 1000 V Yes With IR USB

305-22-221
1663 UK/FEV300
Manufacturer:Fluke

Product specifications
IP40 
100 mm
250 mm
125 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Fluke
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 420 x 415 x 325 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 195112121320