FLK-IRR1-SOL - Fluke IRR1-SOL Solar Irradiance Meter, 0 ... 1400W/m², ...
Image is for illustrative purposes only. Please refer to product description.
FLK-IRR1-SOL - Fluke IRR1-SOL Solar Irradiance Meter, 0 ... 1400W/m², ...
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
The Fluke IRR1-SOL Irradiance Meter has been designed from the ground up to simplify the installation, commissioning, and troubleshooting of photovoltaic arrays, measuring irradiance, temperature, inclination and direction of the solar array in a single handheld tool. With a rugged, compact design, a protective carrying case, and an easy-to-read, high-contrast LCD screen to read measurements in direct sunlight, the IRR1-SOL can go where you go. The simple user interface, instantaneous solar irradiation measurements and built-in temperature sensor make it easy to meet the IEC 62446-1 requirements for testing, documenting, and maintaining photovoltaic systems. Additionally, the integrated compass and inclination sensor allow you to quickly measure and document roof and site orientation, pitch, and panel tilt while surveying, installing, or adjusting an installation.