Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
FLUKE 6500-2 DEFLUKE 6500-2

FLUKE 6500-2 - FLUKE 6500-2 DE, Fluke

110-81-706
FLUKE 6500-2

FLUKE 6500-2 DE

Image is for illustrative purposes only. Please refer to product description.

FLUKE 6500-2 - FLUKE 6500-2 DE, Fluke

110-81-706
FLUKE 6500-2

Product specifications
Portable Appliance Tester 
299 MOhm
Earth Bond Test: 0 ... 19.99 Ohm 
Leakage Current Test: 0 ... 19.99 mA 
Touch Current Test: 0 ... 1.99 mA 
500 V
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Take advantage of 'Buy One, Get One Free' promotion for Fluke products!
Between 01.05.2024 and 31.08.2024 customers who spend €150 or more on qualifying Fluke products (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe) are eligible.

To claim their free tool, customers can visit www.fluke.com/en/freefluke and provide proof of purchase in the form of a receipt or invoice.

Family Information

  • Testers verify the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations
  • With powerful auto test capabilities (6500-2) and simplified controls, including one touch test routines
  • PAT testers perform all the tests required for class I and class II appliances
  • PAT 6500-2:
  • With a full QWERTY keyboard
  • Data can also be entered using the Fluke barcode scanner
  • Stores up to 1000 test results in its main memory, these can be written to the USB drive for back-up

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4550 Gram
Dimensions (incl. package) 395 x 205 x 280 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 95969666794