Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fluke 561 HVAC Infrared & Contact Thermometer, -40 ... 550°CFLUKE 561
FLUKE 561 - Fluke 561 HVAC Infrared & Contact Thermometer, -40 ... 550°C, Fluke
176-67-066
FLUKE 561

Fluke 561 HVAC Infrared & Contact Thermometer, -40 ... 550°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-40 °C
1 %
550 °C
0.1 °C
Series:56x Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Batteries are to be ordered separately

Delivery Note

Delivered with operating manual GER/FRE/ITA/ENG, with instructions for measurements on heating, ventilation and air-conditioning systems, measurement sensor thermal element type K and carrying bag

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 977 Gram
Dimensions (incl. package) 192 x 70 x 290 MM
Customs number 9025.1900
UNSPSC (v5.03) 41112210
EAN 95969332538