1 min order
Fluke 419D Laser Distance Meter + FREE Toolbelt 635 nm 80 m419D-TBELT + FLUKE-419D
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Special Offer: Buy a Fluke 419D Laser Distance Meter and get a FREE Toolbelt
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
The Fluke 419D professional-grade laser distance meter extends your reach to 80 meters (260 feet) with even greater accuracy. It saves you time and reduces errors with enhanced features like storage for 20 complete displays and a tripod mode for stable, long-distance measurements.
The 419D distance meters offer these enhanced features:
- Measure up to 80 m (260 ft)
- Higher accuracy: +/-1 mm (0.04 in)
- View more data with backlit, three-line display
- Full Pythagoras function for height measurements
- Storage of 20 complete displays for quick recall
- Audible keypad feedback
- Minimum/Maximum function
- Tripod mode for mounting meter on a tripod when measuring long distances
- Stake Out feature helps you mark out defined lengths such as when constructing wooden frames
- Automated End-piece Correction for measuring from an edge or corner --a built-in sensor detects the position of this bracket and automatically changes the reference point.
- Enhanced environmental protection:IP54-rated as dust and water spray resistant
- Improved battery life of 5000 measurements with auto laser off and auto power off features
Previous Article Number
314819
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 0.8 Kilogram
Dimensions (incl. package) 255 x 205 x 210 MM
Customs number 9015.1000
UNSPSC (v5.03) 41113630