Business
Private
CHFExc. Vat
Fluke 378 FC Non-Contact Voltage Wireless Clamp Meter with Fluke Connect, TRMS AC + DC, 60kOhm, 500Hz, Backlit LCD, 2.5kAFLUKE-378 FC/E

FLUKE-378 FC/E - Fluke 378 FC Non-Contact Voltage Wireless Clamp Meter with Fluke Connect, TRMS AC + DC, 60kOhm, 500Hz, Backlit LCD, 2.5kA

302-16-596
FLUKE-378 FC/E
Manufacturer:Fluke

Fluke 378 FC Non-Contact Voltage Wireless Clamp Meter with Fluke Connect, TRMS AC + DC, 60kOhm, 500Hz, Backlit LCD, 2.5kA

Image is for illustrative purposes only. Please refer to product description.

FLUKE-378 FC/E - Fluke 378 FC Non-Contact Voltage Wireless Clamp Meter with Fluke Connect, TRMS AC + DC, 60kOhm, 500Hz, Backlit LCD, 2.5kA

302-16-596
FLUKE-378 FC/E
Manufacturer:Fluke

Product specifications
TRMS AC + DC 
2.5 kA
100 mA
1 kA
100 mA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Werbeaktion: Kaufen Sie ein Produkt von Fluke und erhalten Sie einen Artikel dazu!
Die Aktion gilt ab einem Einkaufswert von 150 € und nur für Fluke-Produkte (Fluke Industrial, Fluke Calibration, Fluke Networks oder Beha-Amprobe), die zwischen dem 01.05.2024 und dem 31.08.2024 gekauft werden.

Reichen Sie dafür Ihren Kaufnachweis in Form einer Quittung oder Rechnung auf www.fluke.com/en/freefluke ein.

Family Information

Fluke 377 and 378 are the first industrial clamp meters on the market that allow you to make non-contact voltage measurement accurately, without test leads, thereby enhancing safety and improving productivity.These clamp meters have 4 unique capabilities that set them apart from other clamp meters:

Voltage and Current Measurements with FieldSense™ technology - measure True-RMS voltage and current readings without making any metallic contact to a live conductor using FieldSense™- a Fluke-patented technology. The dual display allows voltage and current measurements to be viewed simultaneously.

Complete 3-phase measurements in quick, easy steps - no more hand-written notes or complicated math. Simply clamp the jaw over each of the three phase conductors and get a full set of phase-to-phase voltage and current measurements on the clamp. Phase rotation information is also auto-calculated and shown on the Fluke Connect software.

Power quality indicator monitors equipment for power-related issues - the Fluke-378 FC includes a unique PQ that senses power quality issues related to voltage, current and power factor automatically. Now you can quickly determine if an upstream supply problem exists or if there is a downstream equipment problem.

Record, analyze, share results with Fluke Connect® software- automatically record all measurements, see the full set of 3-phase readings at a glance, collect data over time for preventive maintenance, share results and questions with coworkers (FC models only).

  • Accurate voltage and current measurements through the clamp jaw
  • Ability to view current and voltage measurements at the same time with a dual display
  • Rapid 3 phase measurements with auto calculation of phase-to-phase values and phase rotation (in the Fluke Connect app)
  • An easy way to automatically detect power quality issues relating to current, voltage or power factor (Fluke 378 only)
  • Easy logging, seamless data transfer and reporting with Fluke Connect software (FC models only)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1514 Gram
Dimensions (incl. package) 180 x 105 x 360 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113601