1 min order
Fluke 374 FC True-RMS AC/DC Clamp Meter, TRMS AC + DC, 6kOhm, , 2.5kAFLUKE 374 FC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- True-rms Wireless AC/DC Clamp Meters
- Transmit results wirelessly via Fluke Connect® Measurements app
- Create and send reports right from the field
- 2500 AAC current measurement with iFlex® flexible current probe
- Capture intermittent faults while performing other tasks using the logging capabilities (Fluke 375 FC, 376 FC)
- Integrated VFD low-pass filter for accurate motor drive measurements (Fluke 375 FC, 376 FC)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Fluke 374 FC offers advanced troubleshooting performance and is part of the Fluke Connect family of wireless test tools.
- Trend measurements and pinpoint intermittent faults by connecting your meter to your phone via Fluke Connect® Measurements app
- Transmit results wirelessly via Fluke Connect® Measurements app
- Create and send reports right from the field
- Stay safely away from the arc flash zone through Bluetooth connectivity to Apple and Android devices
- Compatible with iFlex flexible current probe; use to expand the measurement range to 2500 A AC; provides access to large conductors in tight spaces
- Compatible with TPAK magnetic hanging strap
- Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
- CAT IV 600 V, CAT III 1000 V safety rating
- Three-year warranty
- Soft carrying case
Previous Article Number
227196
Paper catalogue
2016/17 p. 1681
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 756 Gram
Dimensions (incl. package) 133 x 85 x 295 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601
EAN 95969798532