Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Digital Multimeter, 1kV, 50kHz, 50MOhmFLUKE 175
FLUKE 175 - True-RMS Digital Multimeter, 1kV, 50kHz, 50MOhm, Fluke
176-05-827
FLUKE 175

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
True-RMS Digital Multimeter, 1kV, 50kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
0.1 mV
1 kV
0.1 mV
AC: 10 uA ... 10 A 
DC: 10 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistance

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Fluke
Gross weight (incl. package) 710 Gram
Dimensions (incl. package) 160 x 89 x 295 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969095921