Select attributes and click search to find other products that match your specification
Notes
Delivery Note
Energy logger EU and US version with Fluke connect, 3x i173X-flex1500 12” current probes, Power supply, Voltage test leads, Aligator clips (4x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), Line cords, Color coding set, User manual
Legislation and compliance
Article Information
The Fluke 1732 and 1734 Three-Phase Electrical Energy loggers introduce a new simplicity to discovering sources of electrical energy waste. Discover when and where energy in your facility is being consumed; from the service entrance to individual circuits. Access and share data remotely with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins.
Key measurements: Automatically capture and log voltage, current, power, power factor, energy and associated values
- Fluke Connect® compatible: View data locally on the instrument, via Fluke Connect mobile app and desktop software or through your facilities’ WiFi infrastructure
- Convenient instrument powering: Power instrument directly from the measured circuit
- Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
- Measure all three phases: With included 3 flexible current probes
- Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display
- Energy Analyze Plus application software: Download and analyze every detail of energy consumption with our automated reporting