Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multifunction Installation Tester 1GOhm IP401664 CH /BACKPACK
1664 CH /BACKPACK - Multifunction Installation Tester 1GOhm IP40, Fluke
301-33-408
1664 CH /BACKPACK

No longer available. View product category

Multifunction Installation Tester 1GOhm IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Multifunction 
20 MOhm
1 GOhm
0.01 MOhm ... 1 MOhm 
AC Voltage Measurement: 500 V 
Continuity Testing (RLO): 20 ... 2000 Ohm 
Loop & Line Impedance: 10 Ohm / 0.001 Ohm / High Current MOhm Mode 
Prospective Earth Fault Current, PSC Test: 1000 A / 10 kA (50 kA) 
RCD Trip Current Measurement / Ramp Test: Type G: 300 ms/Step 
RCD Type S: 510 / 160 ms 
Tripping Speed Test: RCD Type G: 310 / 50 ms 
Type S: 500 ms / Step 
Measuring Functions:Auto Test to Test Line/Loop ImpedanceRCD Trip Current/Trip TimeInsulation TestsAdditional High Current Loop ModeZ-max Memory for Loop TestsFast Voltage Measurement between L-N, L-PE & N-PEMeasure RCD Trip Current & Trip Time in Parallel (RCD Type AC & A)Ring TestingAutomatic Test Start for Loop & RCD Tests
Kit Contents:1x Fluke 1664FC Multifunction Installation Tester1x FlukePack 30 Backpack1x Heavy Duty Mains Cord1x Remote Control Probe1x Zero Adapter1x Software CD
Series:1660 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Special Offer: Buy a Fluke 1664FC Multifunction Installation Tester and get a FREE FlukePack 30 Backpack and Software

Family Information

Protect appliances, share results wirelessly, perform seven tests with one touch 

The Fluke 1664 FC Installation Tester is the only tester with "Insulation PreTest." If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. The 1664 FC also gives you Fluke Connect®, so you can send test results to your smartphone and collaborate with others. Auto Test makes performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. 

Insulation pretest 

Protect the installation. Avoid costly mistakes. 

The Fluke 1664 FC Installation Tester is the only Installation with "Insulation PreTest," which warns you about potentially serious and costly mistakes. If the tester detects that an appliance is connected to the system under test, it will stop the insulation test and provide a visual warning. This helps eliminate accidental damage to peripheral equipment and keeps your customers happy. 

Fluke Connect and FlukeCloud™ Storage 

Share from anywhere. 

Stay on the same page even when you and your team are in different places. Fluke Connect allows your 1664 FC Installation Tester to send test results to your smartphone so you can connect and collaborate with others. It's the fastest way to let your team see what you see, helping you get approvals without leaving the field. 

Retrieve stored results from anywhere 

FlukeCloud™ storage allows you to retrieve stored results whether you are in the office or in the field to make decisions in real time. Plus you can import the data into Fluke DMS to process and generate certificates. Plus you get world-class data protection. Safe. Secure. Fast. More accurate. All from the power of Fluke Connect. 

Auto Test reduces test time up to 40% 

Auto Test performs 5 required installation tests in one sequence, ensuring compliance with local installation regulations. It reduces the number of manual connections, decreases the possibility of making errors and reduces test time up to 40% from previous Fluke models. 

  • Reduce test time up to 40% with Auto Test
  • For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
  • Very rugged in order to withstand the tough ambient conditions
  • Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
  • Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
  • On/Off switchable Auto Start for RCD and Looptest
  • Heavy duty mains cord with single input connector
  • Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
  • Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
  • 1663 and 1664FC also includes all functions followed:
  • Continuity at L-N, L-PE, N-PE inputs
  • Z Max memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 7.9 Kilogram
Dimensions (incl. package) 600 x 500 x 500 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630