1 min order
Fluke 1587 FC Insulation Multimeter 2GOhm ±1.5 % IP40FLUKE-1587 FC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke Connect + Fluke's 1587 FC Insulation Multimeter helps you identify tough problems, fix, and wirelessly communicate your work quickly and easily - all at a safe distance.
The Fluke 1587 FC is Fluke Connect-enabled so you can download the free Fluke Connect® Measurements app to your smartphone and gain additional functions.
- PI/DAR timed ratio tests
- Live circuit detection prevents insulation test if voltage > 30 V is detected for added user protection
- VFD low-pass filter for accurate motor drive measurements
- Auto-discharge of capacitive voltage for added user protection
- Insulation test (1587 FC: 0.01 MOhm to 2 GOhm)
- Insulation test voltages (1587 FC: 50 V, 100 V, 250 V, 500 V, 1000 V) for many applications
- AC/DC voltage, DC millivolts, AC/DC milliamps, Resistance (Ohm), Continuity
- Capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power off to save battery power
- CAT III 1000 V, CAT IV 600 V measurement category
- Large display with backlight
Previous Article Number
236999
Paper catalogue
2016/17 p. 1701
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1619 Gram
Dimensions (incl. package) 180 x 105 x 360 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 95969796620