Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 600V, 50kHz, 40MOhmFLUKE 117 + C25 + TPAK
FLUKE 117 + C25 + TPAK - True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 600V, 50kHz, 40MOhm, Fluke
301-31-741
FLUKE 117 + C25 + TPAK

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Bundle
Exclusive
True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 600V, 50kHz, 40MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
600 mV
600 V
600 mV
AC: 6 ... 10 A 
DC: 6 ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceContinuity TestDiode TestFrequencyResistance

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Special Offer: Buy a Fluke 117 multimeter and get a FREE C25 carrying case and TPAK fastening set

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 0.725 Kilogram
Dimensions (incl. package) 280 x 180 x 95 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630