Business
Private
CHFExc. Vat
Flow Control Valve, Knurled Screw, M5 / QS-6, 20kPa ... 1MPa, 115L/minGRLA-M5-QS-6-RS-D

GRLA-M5-QS-6-RS-D - Flow Control Valve, Knurled Screw, M5 / QS-6, 20kPa ... 1MPa, 115L/min

301-68-786
GRLA-M5-QS-6-RS-D
Alias: 197578
Manufacturer:Festo

Flow Control Valve, Knurled Screw, M5 / QS-6, 20kPa ... 1MPa, 115L/min

Image is for illustrative purposes only. Please refer to product description.

GRLA-M5-QS-6-RS-D - Flow Control Valve, Knurled Screw, M5 / QS-6, 20kPa ... 1MPa, 115L/min

301-68-786
GRLA-M5-QS-6-RS-D
Alias: 197578
Manufacturer:Festo

Product specifications
Flow Control Valve 
Compressed Air 
M5 
QS-6 
Aluminium Alloy 
20 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits. This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes.

  • The QS push-in fittings and captive seals paired with the robust, metal design enables installation that can be rotated or swivelled through a 360° axis
  • Simple and fast mounting with QS fittings
  • The valves are operated with a screwdriver (slot)
  • Wide operating temperatures
  • Threaded and tube connection type options can be found within the GRLA series
  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
  • Manual actuation type

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 90 x 110 x 15 MM
Customs number 8481.2090
UNSPSC (v5.03) 31251503
EAN 4052568045333