Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Floor Marking Adhesive Tape 50mm x 30m GreenRND 605-00017
RND 605-00017 - Floor Marking Adhesive Tape 50mm x 30m Green, RND
301-07-318
RND 605-00017

No longer available. View product category

Offer
Floor Marking Adhesive Tape 50mm x 30m Green

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Floor Marking 
Green 
PVC 
70 °C
-30 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Modern warehouse line marking alternative to resin and paint helping forward thinking companies achieve 5S floor marking status. 

  • No detailed preparation is required, unlike paints and resins, no fumes or solvents are emitted
  • The work area can be used whilst it is being applied, even in food preparation facilities
  • The plain colours are a solid homogeneous construction, if scratched it does not affect the colour

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 2200 Gram
Dimensions (incl. package) 275 x 260 x 55 MM
Customs number 6805.3000
UNSPSC (v5.03) 31201502
EAN 653415243793