Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m1748411
1748411 - Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m
304-04-042
Manufacturer:RS PRO
Image is for illustrative purposes only. Please refer to product description.
1748411 - Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m
304-04-042
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
RS PRO Float Switch The RS PRO float switch is a compact internal fitting device with nylon body. The device needs to be mounted inside. The switch action may be reversed by rotating the device through 180°. Cable sets with M12 plugs are also available. Features and Benefits - 25VA version - Compact design - Flying lead or M12 plug connection - Switch output is SPNO Applications - Commercial dish washers - Evaporator units - Size sensitive applications - Vending machines Certifications - WRAS
Previous Article Number
584066
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 300 x 100 x 25 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111938
EAN 5056279105590




