FLIR Vibration Meter - Standard deviation, VRMS, kurtosis, Peak, Crest Factor, Skewness, FFT, GRMSSV88-KIT
SV88-KIT - FLIR Vibration Meter - Standard deviation, VRMS, kurtosis, Peak, Crest Factor, Skewness, FFT, GRMS
305-20-140
SV88-KIT
Manufacturer:FLIR
New to us
Image is for illustrative purposes only. Please refer to product description.
SV88-KIT - FLIR Vibration Meter - Standard deviation, VRMS, kurtosis, Peak, Crest Factor, Skewness, FFT, GRMS
305-20-140
SV88-KIT
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Life: 2 year Battery Type: 3600 mAh Lithium Maximum Acceleration: 16 g Maximum Operating Temperature: 80 °C Measurement Parameters: Standard deviation|VRMS|kurtosis|Peak|Crest Factor|Skewness|FFT|GRMS Minimum Acceleration: -16 g Minimum Operating Temperature: -20 °C Model Number: SV88 Plug Type: Standard Product Type: Vibration Meter Standards/Approvals: ETL/FCC/IC/CE/UKCA/RCM
Previous Article Number
710834
Additional information
Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 1690 Gram
Dimensions (incl. package) 285 x 150 x 105 MM
Customs number 9031.8000
UNSPSC (v5.03) 41113630
EAN 793950438756
